• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Littelfuse Fast diode MEA75-12DA TO 240AA 1200 V Bulk

Packaging type
Bulk
Product type
Fast diode
Enclosure
TO 240AA
Reverse voltage U(R)
1200 V
Type
MEA75-12DA
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

36 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 36
Multiple: 36
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Package type TO-240AA
  • Maximum repetitive blocking voltage (V) 1200 V
  • Case temperature 75 °C
  • Maximum virtual junction temperature: 150 °C.
  • Thermal resistance (junction-case) (K/W): 0.45 K/W.
  • Average continuous current rating 75 A
  • Maximum surge current (A) 1200 A
  • Thermal resistance caeseatsink KW:0.1 K/W.
  • IRM 25 A
  • Maximum rate of rise in current over time: 400 A/µs
  • trr type ns: 140 ns
Packaging type

Bulk

Type

MEA75-12DA

Product type

Fast diode

Enclosure

TO 240AA

Manufacturer

Littelfuse

Reverse voltage U(R)

1200 V

Operating temperature (max.)

150 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2961226 Littelfuse Fast diode MEA75-12DA TO 240AA 1200 V Bulk

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)