• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Littelfuse MCC200-14IO1 Thyristor module Y4 M6 216 A Bulk

Packaging type
Bulk
Product type
Thyristor module
Enclosure
Y4 M6
Type
MCC200-14IO1
Manufacturer
Littelfuse
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Package type Y4-M6
  • Case temperature 85 °C
  • Max surge current thy amp 8000 a
  • Maximum virtual junction temperature: 125 °C.
  • Threshold voltage for Power loss calculation Thyristor: 0.8 V
  • Slope Resistance Thyristor mohm: 1.4 mΩ
  • Thermal resistance caeseatsink KW:0.05 K/W.
  • Thermal resistance [junction-case] [Thy] (K/W): 0.13 K/W.
  • Max Repetitive RevFwd Blocking Voltage: 1400 V
  • Average forward current: 216 A
  • DV/dt (V/µs) 1000 V/µs
Packaging type

Bulk

Type

MCC200-14IO1

Product type

Thyristor module

Enclosure

Y4 M6

Manufacturer

Littelfuse

Average forward current I(T)(AV)

216 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2968064 Littelfuse MCC200-14IO1 Thyristor module Y4 M6 216 A Bulk

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)