• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Littelfuse SiC Schottky rectifier LSIC2SD120A10A Single Tube

Packaging type
Tube
Product type
SiC Schottky rectifier
Configuration (diode)
Single
Forward voltage U(F)
1.5 V
Type
LSIC2SD120A10A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • AEC-Q101 Qualified Yes
  • Forward Voltage Drop VF (V): 1.5 V
  • Configuration: Single
  • Max Repetitive Reverse Voltage (VRRM) (V) 1200 V
  • Peak Forward Surge Current IFSM (A) 80 a
  • IF/AV 28 A
  • QC (NC) 57 NC
  • TJ MAX (°C) 175 °C
  • Reverse current IR (µA) 100 µA
Packaging type

Tube

Type

LSIC2SD120A10A

Product type

SiC Schottky rectifier

Manufacturer

Littelfuse

Configuration (diode)

Single

Peak forward surge current I(FSM)

80 A

Forward voltage U(F)

1.5 V

Content

1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.