• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Littelfuse SiC Schottky rectifier LSIC2SD120D20A 1200 V Single Tape on Full reel

Packaging type
Tape on Full reel
Product type
SiC Schottky rectifier
Reverse voltage U(R)
1200 V
Configuration (diode)
Single
Forward voltage U(F)
1.5 V
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • AEC-Q101 Qualified Yes
  • Forward Voltage Drop VF (V): 1.5 V
  • Configuration: Single
  • Max Repetitive Reverse Voltage (VRRM) (V) 1200 V
  • Peak Forward Surge Current IFSM (A) 140 a
  • IF/AV 20 A
  • QC (NC) 115 NC
  • TJ MAX (°C) 175 °C
  • Reverse current IR (µA) 100 µA
Packaging type

Tape on Full reel

Type

LSIC2SD120D20A

Product type

SiC Schottky rectifier

Manufacturer

Littelfuse

Manuf. code

LIT

Reverse voltage U(R)

1200 V

Reverse leakage current I(r)

100 µA

Configuration (diode)

Single

Peak forward surge current I(FSM)

140 A

Forward voltage U(F)

1.5 V

Operating temperature (max.)

175 °C

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2961044 Littelfuse SiC Schottky rectifier LSIC2SD120D20A 1200 V Single Tape on Full reel

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.