• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Littelfuse SiC Schottky rectifier LSIC2SD120N40PA SOT 227 1200 V Dual Tube

Image similar
Packaging type
Tube
Product type
SiC Schottky rectifier
Enclosure
SOT 227
Reverse voltage U(R)
1200 V
Forward current I(F)
40 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Package type SOT-227
  • Forward Voltage Drop VF (V): 1.5 V
  • Configuration Dual
  • Max Repetitive Reverse Voltage (VRRM) (V) 1200 V
  • Forward Continuous Current IF (A) 40 A
  • Peak Forward Surge Current IFSM (A) 145 a
  • QC (NC) 125 NC
  • TJ MAX (°C) 175 °C
  • Reverse current IR (µA) <1 µA
Packaging type

Tube

Type

LSIC2SD120N40PA

Product type

SiC Schottky rectifier

Enclosure

SOT 227

Manufacturer

Littelfuse

Reverse voltage U(R)

1200 V

Forward current I(F)

40 A

Configuration (diode)

Dual

Peak forward surge current I(FSM)

145 A

Forward voltage U(F)

1.5 V

Operating temperature (max.)

175 °C

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2961049 Littelfuse SiC Schottky rectifier LSIC2SD120N40PA SOT 227 1200 V Dual Tube

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.