• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LOCTITE® 4062 Superglue 1920908 20 g

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 1,799.50)
€ 40.99
-12 %
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LOCTITE ® 4062Superglue

  • Quick fix
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Suitable for

Plastics and Rubber.

Product type

Superglue

Material suitability

Plastic

Rubber

Content

20 g

Factory colour

Colourless

Documents & Downloads

Security datasheet

Security datasheet 890643 LOCTITE® 4062 Superglue 1920908 20 g

Signal word

Attention

GHS / H Statements

  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation
  • H 335: May cause respiratory irritation

GHS / P Statements

  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 337+313: If eye irritation persists: seek medical advice
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 202: Cyanoacrylate. Danger. Bonds skin and eyes in seconds. Keep out of the reach of children

Description

LOCTITE ® 4062is for gluing of plastics and elastomers used when very fast fix is required. Due to the low viscosity is the product especially for adhesive applications, in which the specific einkapillieren of glue is needed.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)