• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink CA1211 Audio/phono Cable 5.0 m Black Shielded, Colour-coded

1/5
Product type
Audio/phono Cable
Type A
Jack plug
Cable length
5.0 m
Connector version
straight
Cable use
Audio/phono
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Audio cable, 2 x 2 banana plugs, metal, black, 5 m

  • Connection 1 2x banana plugs
  • Connection 2 2x banana plugs
  • Core material: 2 x 2.5 mm² CU (copper)
  • Shielded
  • Metal enclosure
  • With red/white plug marking (audio signal left/right)
  • Colour: Black/Grey.
  • Gold-plated
  • Length: 5 m
  • Packaging: Nylon bag

Technical specifications

Product type

Audio/phono Cable

Type A

Jack plug

Cable length

5.0 m

Factory colour

Black

Connector version

straight

Cable features

Shielded

Colour-coded

Cable use

Audio/phono

Version

Cable

Copper

Cable design

Round

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3523809 LogiLink CA1211 Audio/phono Cable 5.0 m Black Shielded, Colour-coded

User & Safety Instructions

User & Safety Instructions 3523809 LogiLink CA1211 Audio/phono Cable 5.0 m Black Shielded, Colour-coded

Description

The speaker cable from LogiLink with gold-plated contacts offers an excellent connection option and a clear sound. Its soldered banana plug connections provide a secure hold on your loudspeakers and are marked with a color coding ring for easy polarity detection. The gold-plated contacts and pure copper cable provide for highest transmission quality and pure music enjoyment.

This text is machine translated.

What kind of Audio Cables are you looking for?

More interesting products

(*All information is plus legal VAT)