• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink FP0EE10 Fibreglass FO Cable 10.00 m Yellow 9/125 µ Singlemode OS2

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • E2000®/APC 8° plug to E2000®/APC 8° plug
  • Duplex-Cable
  • Factory colour: Yellow

Technical specifications

Product type

FO Cable

Connection type

Fibreglass

Type A

E2000®/APC 8° plug

Type B

E2000®/APC 8° plug

Fibre type

9/125 µ

Singlemode OS2

Duplex

Cable length

10.00 m

Factory colour

Yellow

Content

1 pc(s)

Connector version

straight

FO

Cable use

FO

Version

Cable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2332801 LogiLink FP0EE10 Fibreglass FO Cable 10.00 m Yellow 9/125 µ Singlemode OS2

User & Safety Instructions

User & Safety Instructions 2332801 LogiLink FP0EE10 Fibreglass FO Cable 10.00 m Yellow 9/125 µ Singlemode OS2

Description

Unlike copper cables, FO cables are much less suceptible to adverse conditions. FO doesn't interfere with electronic devices. The low attenuation of FO cables allows for long-distance transmissions.

Scope of delivery

  • 1x fiber optic patch cable OS2 9/125µ duplex LSH-LSH, APC 8°, 10m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.