• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink FPSLS15 Fibreglass FO Cable 15 m Yellow [1x SC APC plug - 1x LC APC plug] 9/125 µ Singlemode OS2

1/5
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • SC APC plug to LC APC plug
  • Simplex-Cable
  • Factory colour: Yellow

Technical specifications

Product type

FO Cable

Connection type

Fibreglass

No. of A connectors

1 x

Type A

SC APC plug

No. of B connections

1 x

Type B

LC APC plug

Fibre type

9/125 µ

Singlemode OS2

Simplex

Cable length

15 m

Factory colour

Yellow

Content

1 pc(s)

Connector version

straight

Cable design

Round

Cable use

FO

Version

Cable

Optical fiber

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3770892 LogiLink FPSLS15 Fibreglass FO Cable 15 m Yellow [1x SC APC plug - 1x LC APC plug] 9/125 µ Singlemode OS2

Description

Unlike copper cables, FO cables are much less suceptible to adverse conditions. FO doesn't interfere with electronic devices. The low attenuation of FO cables allows for long-distance transmissions.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)