Cable channel organizer, Under desk mounting, clamp, extendable, metal, black
Extendable cable guide groove for mounting on desk (43-73 x 13 x 19 cm)
For a tidy desk and floor, the cable mess ends under the desk
Cable management guarantees perfect order
Especially well suited for standing tables
Open architecture for better ventilation and easier cable access
Durable design with multiple cable slots and a maximum load capacity of 5 kg
Easy installation with clamp fixing
Including cable management-tapes for securing the cables
Material: Steel
Colour, black
Technical specifications
Product type
Cable duct
Content
1 pc(s)
Factory colour
Black
Dim
(L x W x H) 127 x 32 x 402 mm
Length
127 mm
Width
32 mm
Height
402 mm
Version
Adapter
Type A
AMP
Type B
AMP
Cable
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3473942 LogiLink KAB0094 Cable duct (L x W x H) 127 x 32 x 402 mm 1 pc(s) Black
Description
It's so easy stowing cables in order to free the desk and the floor of all kinds of cable mess. The cable storage is especially suitable for standing tables. It not only reduces clutter, but also protects your cables and prevents pulling and stretching of cables while lifting and lowering your desk. The retractable shelf (from 43 cm to 73 cm length) offers a flexible adjustment for desks of different sizes, whereby the cable slots enable a better cooling and easier access to the cables. With the help of the accompanying cable routing you can fix and secure the cables quickly and easily. The smart design of the LogiLink KAB0094 in black, contributes to a perfect integration in modern desks.
This text is machine translated.
Scope of delivery
1x cable tray organizer
1x set of screws
1x user manual.
Description
It's so easy stowing cables in order to free the desk and the floor of all kinds of cable mess. The cable storage is especially suitable for standing tables. It not only reduces clutter, but also protects your cables and prevents pulling and stretching of cables while lifting and lowering your desk. The retractable shelf (from 43 cm to 73 cm length) offers a flexible adjustment for desks of different sizes, whereby the cable slots enable a better cooling and easier access to the cables. With the help of the accompanying cable routing you can fix and secure the cables quickly and easily. The smart design of the LogiLink KAB0094 in black, contributes to a perfect integration in modern desks.