• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 1104241 Rail (L x W x H) 150 x 35 x 18 mm 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

109 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 39.93)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Length = 150 mm
  • Width = 35 mm
  • Height = 18 mm
  • Slot width = 17 mm
  • Material thickness = 1.25 mm
  • Profile form = C-profile
  • Design = simply profile
  • Type the punch = back punched
  • Hole width = 8.7 mm
  • With teeth = No
  • Snap-off = No
  • Suitable for function receives = No
  • Material = Steel
  • Material good = other
  • Surface = galvanised
Product type

Rail

Content

1 pc(s)

Factory colour

Metal

Dim

(L x W x H) 150 x 35 x 18 mm

Length

150 mm

Width

35 mm

Height

18 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1967004 OBO Bettermann 1104241 Rail (L x W x H) 150 x 35 x 18 mm 1 pc(s) Metal

Description

Mounting rail perforated, in lightweight design with the slot width 17 mm

This text is machine translated.

What kind of Cable Ducts are you looking for?

More interesting products

(*All information is plus legal VAT)