• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KOPOS PPS1 3XM8_GMLZ Base Socket (W x H x D) 250 x 50 x 100 mm 1 pc(s) Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

59 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Support for cable trays on flat roofs

  • Made of UV resistant SBR rubber granules
  • On the lower side of the support aluminum foil with anti-slip coating
  • Serves as an insulating layer for direct contact with the PVC roof material

Technical specifications

Product type

Base

Component

Socket

Content

1 pc(s)

Factory colour

Black

Dim

(W x H x D) 250 x 50 x 100 mm

Width

250 mm

Height

50 mm

Depth

100 mm

Documents & Downloads

Datasheet

Datasheet 3476361 KOPOS PPS1 3XM8_GMLZ Base Socket (W x H x D) 250 x 50 x 100 mm 1 pc(s) Black

User & Safety Instructions

User & Safety Instructions 3476361 KOPOS PPS1 3XM8_GMLZ Base Socket (W x H x D) 250 x 50 x 100 mm 1 pc(s) Black

Description

The support consists of UV resistant SBR rubber granules - On the bottom of the support there is an aluminum foil with anti-slip coating, which serves as an insulating layer for direct contact with the PVC roof material.

This text is machine translated.

Features

  • The supports are used to secure cable channels on flat roofs - 3 M8 nuts are pressed into the support
  • The cable channel is attached to the base with a screw S 8X20
  • The grid channel is attached with the DZCZ threaded rod attachment and 1 screw S 8X20
  • We recommend a maximum tightening torque of 2 Nm
  • The support can also be used as a base for fixing other brackets, such as mounting profiles, ceiling profiles, etc.
  • SBR rubber granules 1-3 mm
  • Metal rail with Magelis® coating
  • Nut – non-electrolytic coated steel with zinc micro-blades.

Scope of delivery

  • 1 piece

What kind of Cable Ducts are you looking for?

More interesting products

(*All information is plus legal VAT)