• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2149567 Pipe clamp 1 pc(s) Black

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1063 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.52 / piece)
€ 0.52
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Suitable for pipe diameter = 25 .25 mm
  • Closed = No
  • Material = Plastic
  • Surface = other
  • Can be stacked end-to-end = Yes
  • Max. The number of tubes = 1
  • Mounting type = Screw Hole
  • With Inlay = No
  • Color = black
Product type

Pipe clamp

Content

1 pc(s)

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1957338 OBO Bettermann 2149567 Pipe clamp 1 pc(s) Black

Description

OBO quick clamp type2955/...: for all metric steel armoured conduits, as well as light and heavy metric insulating tube. Suitable for recording the OBO quick pipe.

This text is machine translated.

What kind of Cable Ducts are you looking for?

More interesting products

(*All information is plus legal VAT)