• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 1104268 Rail (L x W x H) 200 x 35 x 18 mm 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

197 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 37.45)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of accessory = Connector, material = Steel
Product type

Rail

Content

1 pc(s)

Factory colour

Metal

Dim

(L x W x H) 200 x 35 x 18 mm

Length

200 mm

Width

35 mm

Height

18 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1956183 OBO Bettermann 1104268 Rail (L x W x H) 200 x 35 x 18 mm 1 pc(s) Metal

Description

Mounting rail perforated, in lightweight design with the slot width 17 mm

This text is machine translated.

What kind of Cable Ducts are you looking for?

More interesting products

(*All information is plus legal VAT)