• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 1199862 Counter piece 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design = against trough
  • Clamping range = 16 .22 mm
  • Suitable for max. cable diameter = 22 mm
  • Material = Steel
  • Surface = hot-dip galvanised
Product type

Counter piece

Content

1 pc(s)

Factory colour

Metal

Clamping range (min.)

16 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1960234 OBO Bettermann 1199862 Counter piece 1 pc(s) Metal

Description

Regardless of the rail, can be used universally by pushing onto an arm of the BBS-c-clamp.

This text is machine translated.

What kind of Cable Ducts are you looking for?

More interesting products

(*All information is plus legal VAT)