• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink Laptop security lock Combination lock No keys required, Enables cable management via hook-and-loop cable ties 1

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Notebook theft protection with Noble Lock number lock

  • Noble-Lock Notebook theft protection
  • Attaches to the notebook at the Noble-Wedge-Lock slot of your laptop (fits in Noble Wedge slot size 3.2 x 4.5 mm)
  • Robust steel cable
  • Protective PVC sheath
  • Lock with 4-digit combination of numbers
  • Colour: Silver.

Technical specifications

Product type

Laptop security lock

Shutter type

Combination lock

Length

15 mm

Dim

(L x W x H) 15 x 35 x 15 mm

Features

No keys required

Enables cable management via hook-and-loop cable ties

Weight

136 g

Factory colour

Black

Width

35 mm

Height

15 mm

Version

Adapter

Cable use

Laptop

Material

Steel

Cable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2464153 LogiLink Laptop security lock Combination lock No keys required, Enables cable management via hook-and-loop cable ties 1

User & Safety Instructions

User & Safety Instructions 2464153 LogiLink Laptop security lock Combination lock No keys required, Enables cable management via hook-and-loop cable ties 1

Description

The Noble-Lock combination lock offers optimum protection for your laptop. With 10,000 different combination possibilities and the extra robust cable, your notebook is guaranteed against theft. It's as simple as this: Wrap the cable around a fixed object, such as a leg of the table, and pass the lock through the loop. Now attach the lock to the Noble Wedge Lock slot on your laptop by holding down the latch hook and then inserting it into the lock.

This text is machine translated.

Scope of delivery

  • 1x Notebook theft protection lock
  • 1x hook-and-loop tape
  • 1x user manual