• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink Laptop security lock Key lock incl. 2 keys, Enables cable management via hook-and-loop cable ties 15 mm NBS012

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Notebook theft protection with Noble Lock lock

  • Noble-Lock Notebook theft protection
  • Attaches to the notebook at the Noble-Wedge-Lock slot of your laptop (fits in Noble Wedge slot size 3.2 x 4.5 mm)
  • With movable lock head (90°swiveling, 360° rotating) – eliminates unpleasant angles and enables you to plug the lock comfortably in even the thinnest laptops
  • Robust steel cable
  • Protective PVC sheath
  • Lock with key
  • Colour: Silver.

Technical specifications

Product type

Laptop security lock

Shutter type

Key lock

Length

15 mm

Dim

(L x W x H) 15 x 35 x 15 mm

Features

incl. 2 keys

Enables cable management via hook-and-loop cable ties

Weight

119 g

Factory colour

Black

Width

35 mm

Height

15 mm

Material

Steel

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2464145 LogiLink Laptop security lock Key lock incl. 2 keys, Enables cable management via hook-and-loop cable ties 15 mm NBS012

Description

The Noble-Lock key lock offers optimum protection for your laptop. Thanks to the extra robust cable, your notebook is guaranteed to be protected against theft. It's as simple as this: Wrap the cable around a fixed object, such as a leg of the table, and pass the lock through the loop. Turn the key 90° and insert it into the Noble-Wedge-Lock slot on your laptop. Now turn the key counter-clockwise to secure the laptop.

This text is machine translated.

Scope of delivery

  • 1x Notebook theft protection lock
  • 2 x keys
  • 1x hook-and-loop tape
  • 1x user manual