• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink Laptop security lock Key lock incl. 2 keys 15 mm NBS009

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

740 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Notebook theft protection with lock, especially thin

  • Attachment to the notebook via the standard security slot
  • Thin T-lock: ø15 x 35 mm
  • Transparent cable sheathing
  • Lock with 2 keys
  • Cable length: 1,8m

Technical specifications

Product type

Laptop security lock

Shutter type

Key lock

Length

15 mm

Dim

(L x W x H) 15 x 35 x 15 mm

Features

incl. 2 keys

Weight

150 g

Factory colour

Silver

Width

35 mm

Height

15 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2464154 LogiLink Laptop security lock Key lock incl. 2 keys 15 mm NBS009

User & Safety Instructions

User & Safety Instructions 2464154 LogiLink Laptop security lock Key lock incl. 2 keys 15 mm NBS009

Description

Notebook theft protection with lock by LogiLink. Thus you can easily protect your media devices: The attachment takes place at the notebook via the standardized security slot and at the opposite side via the standing loop. ideal for notebooks, ultrabooks and LCD/plasma screens.

This text is machine translated.

Scope of delivery

  • 1x Notebook theft protection lock
  • 2 x keys

More interesting products

(*All information is plus legal VAT)