• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink LPS233 Surge protection power strip 6x Black PG connector 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogiLink 6-way surge protection socket strip, individually schaltber

  • 6x safety sockets with illuminated switches
  • Each socket can be switched individually
  • Additional main switch can switch the complete power strip on/off
  • With increased touch protection and overvoltage protection

Technical specifications

Product type

Surge protection power strip

Light bulb features

Individually switchable

Child safety

Outlets

6

Cable length

1.50 m

Used at

Indoors

Material

Plastic

Function display

visual

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V

Power rating

3680 W

Factory colour

Black

Length

320 mm

Width

35 mm

Height

70 mm

IP20

Weight

520.00

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1891576 LogiLink LPS233 Surge protection power strip 6x Black PG connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1891576 LogiLink LPS233 Surge protection power strip 6x Black PG connector 1 pc(s)

Description

LogiLink’s 6-way socket strip offers space for connecting up to six electrical consumers simultaneously. Each socket can be switched individually, since each socket has its own illuminated on/off switch. In addition, there is an extra switch, which switches the complete power strip. The sockets have increased touch protection. The cable length is 1.5m.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.97€ 29.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)