• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink OR104B 19 inch 1 U Black

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

542 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

19" cable management panel 1U, with 5 plastic rings, black

  • Patch panel for the orderly, easy-to-read horizontal cable management
  • 1 height unit in the 19" SHELF
  • 5 adjustable plastic bracket for cable management
  • Panel made of 1.5mm steel sheet, light gray or black painted
  • This text is machine translated.

Technical specifications

Product type

Server rack cabinet cable duct

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Dim

(W x H x D) 483 x 44 x 80 mm

Material

Steel

Content

1 pc(s)

Factory colour

Black

Width

483 mm

Height

44 mm

Depth

80 mm

Rack size

483 mm (19")

Weight

0.300

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1017771 LogiLink OR104B 19 inch 1 U Black

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)