• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink ORCC01B 19 inch Server rack cabinet cable duct 1 U Black

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

977 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

19" cable panel 1 HE, with cover, black

  • Patch panel with abeckung for optimal cable management
  • 1 height unit in the 19" SHELF
  • Can be used as a cable channel, cable channel or switch panel - with removable cover
  • Panel made of 1.5mm steel sheet, light gray or black painted
  • This text is machine translated.

Technical specifications

Product type

Server rack cabinet cable duct

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Dim

(W x H x D) 483 x 44 x 71 mm

Material

Steel

Content

1 pc(s)

Factory colour

Black

Width

483 mm

Height

44 mm

Depth

71 mm

Weight

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1017777 LogiLink ORCC01B 19 inch Server rack cabinet cable duct 1 U Black

User & Safety Instructions

User & Safety Instructions 1017777 LogiLink ORCC01B 19 inch Server rack cabinet cable duct 1 U Black

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)