
Number
Total (€ 2.49 / piece)
€ 2.49
incl. VAT
14-day return policy included
Highlights & Details
LogiLink USB 2.0 type C cable, C/M to C/M, 480 Mbit/s, 100W, LED, Nylon, Metal, black, 0.3 m
- Connection 1: USB-C (plug)
- Connection 2: USB-C (plug)
- With LED display and E-mark chip
- Allows fast charging and data exchange (compatible with Thunderbolt 3/4)
- Data rate: Up to 480 Mbit/s.
- Supports USB-PD 3.0 up to 20 V, 5 A, 100 W power supply
- Shielded
- Metal enclosure
- Nickel-plated connector
- Colour, black
- Length: 0.3 m
- Packing: Colour box
Technical specifications
- Product type
USB-C cable
- Cable specs
USB 2.0
- Version
Cable
- Connection type
USB-C® to USB-C®
- Connections
USB-C® plug
- Factory colour
Black
- Cable length
0.30 m
- Cable features
incl. LED
Duplex use connector
- Cable design
Round
- Connector version
straight
- Transfer rate (max.)
480 MBit/s
- Max. power
100 W @ 20 V / 5.0 A
- Connection type
USB-C®
- Cable type
USB cable
- Type A
USB
- Type B
USB
- Cable use
USB 2.0
Cable
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3629781 LogiLink USB-C cable USB 2.0 USB-C® plug 0.30 m Black incl. LED, Duplex use connector CU0420
Description
With this USB Type-C cable you can charge your USB-C devices with up to 100 W (5 ampere) via a corresponding USB-C wall charger, car charger or a Power bank or provide power. The LED display shows that the connected device is being charged. The cable enables super-fast charging with Power delivery (Power delivery, PD3.0) and a data transfer at up to 480 Mbit/s. The metal-end connector housing enables a stable connection and the additional nylon sheath protects the cable against mechanical abrasion (chafing). This is therefore cable from LogiLink Ideal, which is compatible with Thunderbolt 3/4, for charging and transferring data between USB-C devices.
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



















