• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink USB-C cable USB 2.0 USB-C® plug, USB Micro-B plug 0.3 m White CU0240

1/9
Product type
USB-C cable
Cable specs
USB 2.0
Version
Adapter
Connection type
USB-C® to USB Micro-B
Connections
USB-C® plug
USB Micro-B plug
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

74 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogiLink - USB 2.0 Type-C cable, C/M to micro USB/M, 480 Mbit/s, 12W, white, 0.3 m

  • Connection 1: USB-C (plug)
  • Connection 2 USB 2.0 Micro-USB (plug)
  • Corresponds to USB 2.0 Hi-Speed
  • Data rate: Up to 480 Mbit/s.
  • Up to 5 V, 2.4 A, 12 W power supply
  • 2x shielded
  • Plastic housing
  • Colour: White
  • Nickel plated
  • Length: 0.3 m
  • Packaging: PE bag

Technical specifications

Product type

USB-C cable

Cable specs

USB 2.0

Version

Adapter

Connection type

USB-C® to USB Micro-B

Connections

USB-C® plug

USB Micro-B plug

Factory colour

White

Cable length

0.3 m

Cable design

Round

Connector version

straight

Transfer rate (max.)

480 MBit/s

Max. power

12 W @ 5 V / 2.4 A

Connection type

USB-C®

USB Micro-B

Cable type

Data cable

Charger lead

USB cable

Type A

USB

Type B

USB

Cable use

USB 2.0

Cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3770867 LogiLink USB-C cable USB 2.0 USB-C® plug, USB Micro-B plug 0.3 m White CU0240

Description

With the USB 2.0 Type-C cable by LogiLink you can charge your USB devices with USB micro-B connection or synchronize data like photos, videos, music and other data. With a data transfer rate of up to 480 Mbit/s, an output power of up to 2.4 A, this cable is suitable as a permanent companion Ideal.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)