• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink USB cable USB 2.0 USB-A plug, USB Micro-B plug 5.00 m Black CU0060

1/2
Product type
USB cable
Cable specs
USB 2.0
Version
Cable
Connection type
USB-A to USB Micro-B
Connections
USB-A plug
USB Micro-B plug
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogiLink CU0060 - USB 2.0 cable, USB-A/M to Micro-USB/M, black, 5 m

  • Track 1: USB 2.0 A/connector
  • Track 2: USB 2.0 micro B/plug
  • Corresponds to USB high-speed
  • Data rate: Up to 480 Mbit/s.
  • Up to 5 V, 0.5 A, 2.5 W power supply
  • 2x shielded
  • Plastic housing
  • Colour, black
  • Nickel plated
  • Length: 5 m
  • Packaging: Bulk

Technical specifications

Product type

USB cable

Cable specs

USB 2.0

Version

Cable

Connection type

USB-A to USB Micro-B

Connections

USB-A plug

USB Micro-B plug

Factory colour

Black

Cable length

5.00 m

Cable design

Round

Connector version

straight

Transfer rate (max.)

480 MBit/s

Connection type

USB 2.0

Type A

USB

Type B

USB

Cable use

USB 2.0

Cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2332780 LogiLink USB cable USB 2.0 USB-A plug, USB Micro-B plug 5.00 m Black CU0060

Description

USB 2.0 connection cable from LogiLink with USB A plug to USB Micro-B plug. Conforms to the USB 2.0 specification. Transfer rates up to 480 MBit/s. ideal for transferring data and charging smartphones with USB B-Micro standard.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)