• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Loklik Easy Heat Press Heat press Blue

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Max. Temperature 210°C.
  • Output: 1200 W
Content

1 pc(s)

Product type

Heat press

Factory colour

Blue

Dim

(L x W x H) 298 x 298 x 131 mm

Weight

3620 g

Manufacturer part #

SG-RYJ-0141-EU-L-B2B

Width

298 mm

Height

131 mm

Length

298 mm

Sheet width (max.)

25.4 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3324168 Loklik Easy Heat Press Heat press Blue

Description


Ideal for medium-sized heat transfer projects
The LOKLiK Easy Heat Press™ transfer press is the perfect solution for your medium-sized heat transfer projects. With its precise pressure sensor technology and hot plate in the size of 25.5 x 25.5 cm, it ensures uniform heating and best results at a maximum temperature of 210 ° C.

New pressure gauge function
Equipped with four integrated pressure sensors and a digital display screen, the Easy Heat Press™ enables real-time monitoring and complete control. These functions see to it that you can achieve the best results without any problem.

User friendly design with two handles
The Easy Heat Press™ design includes two side handles and an additional top handle for flexible and easy handling. This makes the use of the press especially convenient.

Fast and uniform heating
The ceramic-coated heating plate provides for a fast and uniform heat distribution, Ideal for textile films, thermal transfer paper and sublimation paper. The outsole is made of high-temperature resistant materials, WAS contributes to the durability and high performance of the press.

Safety and automatic shut-off functions
In addition to FCC and UL certification, the LOKLiK Easy Heat Press™ is equipped with multi-layer heat insulation and an insulated safety base. The automatic shut-off function after 15 minutes of inactivity increases the safety and energy efficiency of the press.

This text is machine translated.

Scope of delivery

  • LOKLiK Easy Heat Press™ transfer press
  • Insulated base
  • Holdall
  • User manual

More interesting products

(*All information is plus legal VAT)