• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Long WP1224W WP1224W VRLA 12 V 6 Ah AGM (W x H x D) 151 x 101 x 51 mm 6.35 mm blade terminal Low self-discharge levels,

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Long lead-acid battery WP1224W

  • High current capability
  • Low self-discharge
  • Long life.
  • Maintenance free

Technical specifications

Dim

(W x H x D) 151 x 101 x 51 mm

Product type

VRLA

Technology

AGM

Voltage

12 V

Capacity (mAh, Ah)

6 Ah

Height

101 mm

Weight

2 kg

Content

1 pc(s)

Type

WP1224W

Rechargeable

Yes

Connector

6.35 mm blade terminal

Depth

51 mm

Width

151 mm

Features

Low self-discharge levels

Maintenance-free

Pin type

F1

VDS certification

No

Documents & Downloads

Datasheet

Datasheet 2369014 Long WP1224W WP1224W VRLA 12 V 6 Ah AGM (W x H x D) 151 x 101 x 51 mm 6.35 mm blade terminal Low self-discharge levels,

Security datasheet

Security datasheet 2369014 Long WP1224W WP1224W VRLA 12 V 6 Ah AGM (W x H x D) 151 x 101 x 51 mm 6.35 mm blade terminal Low self-discharge levels,

Description

High-current and high-quality lead-acid battery for a variety of applications. Suitable for UPS, telecommunication systems, emergency lighting, medical devices, fire alarm systems and computer terminals and much more.

This text is machine translated.

Features

  • High current capability
  • Low self-discharge
  • long life
  • maintenance-free
  • Temperature range -20 to +50 °C.
  • Housing made of robust ABS-plastic
  • meets the requirements of IATA/A67 and IMDG / 238
  • UL 1989 certified

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 160.97*

What kind of Industrial Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)