

(W x H x D) 166 x 176 x 125 mm
VRLA
AGM
12 V
30 Ah
176 mm
9.3 kg
1 pc(s)
WP30-12TNE
Yes
M6 connector
125 mm
166 mm
High number of charge cycles
Low self-discharge levels
Maintenance-free
F8
No
Datasheet 2368961 Long WP30-12TNE WP30-12TNE VRLA 12 V 30 Ah AGM (W x H x D) 166 x 176 x 125 mm M6 connector High number of charge cycles,
Security datasheet 2368961 Long WP30-12TNE WP30-12TNE VRLA 12 V 30 Ah AGM (W x H x D) 166 x 176 x 125 mm M6 connector High number of charge cycles,
€ 250.97*
The necessary accessories are required to use the article as described.