

(W x H x D) 90 x 107 x 70 mm
VRLA
AGM
12 V
5 Ah
107 mm
1.9 kg
1 pc(s)
WP5-12E
Yes
6.35 mm blade terminal
70 mm
90 mm
High number of charge cycles
Low self-discharge levels
Maintenance-free
F2
No
Datasheet 2368982 Long WP5-12E WP5-12E VRLA 12 V 5 Ah AGM (W x H x D) 90 x 107 x 70 mm 6.35 mm blade terminal High number of charge cycles
Security datasheet 2368982 Long WP5-12E WP5-12E VRLA 12 V 5 Ah AGM (W x H x D) 90 x 107 x 70 mm 6.35 mm blade terminal High number of charge cycles
€ 163.97*
The necessary accessories are required to use the article as described.