• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Long WP50-12NE WP50-12NE VRLA 12 V 50 Ah AGM (W x H x D) 199 x 171 x 166 mm M6 connector High number of charge cycles, L

EAN:
Part number:
Item no:
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Long lead-acid battery WP50-12NE

  • Fixed cycle
  • Low self-discharge
  • Long life.
  • Maintenance free

Technical specifications

Dim

(W x H x D) 199 x 171 x 166 mm

Product type

VRLA

Technology

AGM

Voltage

12 V

Capacity (mAh, Ah)

50 Ah

Height

171 mm

Weight

15.1 kg

Content

1 pc(s)

Type

WP50-12NE

Rechargeable

Yes

Connector

M6 connector

Depth

166 mm

Width

199 mm

Features

High number of charge cycles

Low self-discharge levels

Maintenance-free

Pin type

F8

VDS certification

No

Documents & Downloads

Datasheet

Datasheet 2368959 Long WP50-12NE WP50-12NE VRLA 12 V 50 Ah AGM (W x H x D) 199 x 171 x 166 mm M6 connector High number of charge cycles, L

Security datasheet

Security datasheet 2368959 Long WP50-12NE WP50-12NE VRLA 12 V 50 Ah AGM (W x H x D) 199 x 171 x 166 mm M6 connector High number of charge cycles, L

Description

This powerful lead-acid battery is ideal for cyclic applications. Suitable for telecommunications systems, emergency lighting, electronic cash registers, medical devices and systems, fire alarm systems, power tools, children's toys, electric vehicles, Electric scooter and much more.

This text is machine translated.

Features

  • Fixed cycle
  • Low self-discharge
  • long life
  • maintenance-free
  • Temperature range -20 to +50 °C.
  • Housing made of robust ABS-plastic
  • meets the requirements of IATA/A67 and IMDG / 238
  • UL 1989 certified

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 280.97*

What kind of Industrial Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)