• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Long WPL7.2-12 WPL7.2-12 VRLA 12 V 7.2 Ah AGM (W x H x D) 151 x 102 x 65 mm 6.35 mm blade terminal Low self-discharge le

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 31.99
-6 %
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Long lead-acid battery WPL7.2-12

  • Designed for long life
  • Low self-discharge
  • Maintenance free

Technical specifications

Dim

(W x H x D) 151 x 102 x 65 mm

Product type

VRLA

Technology

AGM

Voltage

12 V

Capacity (mAh, Ah)

7.2 Ah

Height

102 mm

Weight

2.4 kg

Content

1 pc(s)

Type

WPL7.2-12

Rechargeable

Yes

Connector

6.35 mm blade terminal

Depth

65 mm

Width

151 mm

Features

Low self-discharge levels

Maintenance-free

Pin type

F2

VDS certification

No

Documents & Downloads

Datasheet

Datasheet 2368970 Long WPL7.2-12 WPL7.2-12 VRLA 12 V 7.2 Ah AGM (W x H x D) 151 x 102 x 65 mm 6.35 mm blade terminal Low self-discharge le

Security datasheet

Security datasheet 2368970 Long WPL7.2-12 WPL7.2-12 VRLA 12 V 7.2 Ah AGM (W x H x D) 151 x 102 x 65 mm 6.35 mm blade terminal Low self-discharge le

Description

Long-life, high-quality lead-acid battery for a wide range of applications. Suitable e.g. for telecommunication bases, substations, emergency power systems, civil protection and security systems, remote communication center, Network communication, data transfer and much more.

This text is machine translated.

Features

  • Designed for long life
  • Low self-discharge
  • maintenance-free
  • Temperature range -20 to +50 °C.
  • Housing made of robust ABS-plastic
  • meets the requirements of IATA/A67 and IMDG / 238
  • UL 1989 certified

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 167.97€ 165.97*

What kind of Industrial Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)