
Number
Total (€ 119.99 / piece)
€ 119.99
incl. VAT
Only 9 Piece(s) available
Highlights & Details
Long lead-acid battery WPS40-12
- Low self-discharge
- Long life.
- Maintenance free
Technical specifications
- Dim
(W x H x D) 199 x 171 x 166 mm
- Product type
VRLA
- Technology
AGM
- Voltage
12 V
- Capacity (mAh, Ah)
40 Ah
- Height
171 mm
- Weight
12.6 kg
- Content
1 pc(s)
- Type
WPS40-12
- Rechargeable
Yes
- Connector
M6 connector
- Depth
166 mm
- Width
199 mm
- Features
VDS certificate
Low self-discharge levels
Maintenance-free
- VdS No.
G117022
- Pin type
F4
- VDS certification
Yes
Documents & Downloads
Datasheet
Datasheet 2368991 Long WPS40-12 WPS40-12 VRLA 12 V 40 Ah AGM (W x H x D) 199 x 171 x 166 mm M6 connector VDS certificate, Low self-dischar
Information
Information 2368991 Long WPS40-12 WPS40-12 VRLA 12 V 40 Ah AGM (W x H x D) 199 x 171 x 166 mm M6 connector VDS certificate, Low self-dischar
Security datasheet
Security datasheet 2368991 Long WPS40-12 WPS40-12 VRLA 12 V 40 Ah AGM (W x H x D) 199 x 171 x 166 mm M6 connector VDS certificate, Low self-dischar
Description
Universal and high-quality lead-acid battery for a variety of applications. Suitable for UPS, telecommunication systems, emergency lighting, electronic cash registers, medical devices and systems, fire alarm systems, electrical tools, children's toys, electric vehicles, Electric scooter and much more.
This text is machine translated.
This text is machine translated.
Features
- Low self-discharge
- long life
- maintenance-free
- Temperature range -20 to +50 °C.
- Housing made of robust ABS-plastic
- meets the requirements of IATA/A67 and IMDG / 238
- UL 1989 certified
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 255.97*
What kind of Industrial Rechargeables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































