Very good price-performance ratio thanks to rectangular fins and normal corundum
A glass-fabric carrier supports an excellent surface result through its flexibility
Light carrier material for low tool weight
Can be used universally on standard angle grinders thanks to 22.23 mm bore
Environmentally friendly manufactured with the latest resin hardening technology
Safe working even with high rotational speeds and temperatures, thanks to the special resin adhesive
Always fresh abrasive sheets in use: Wear releases underlying slats
High security: No breaking of very tensile-resistant glass fibers
Highest life span by multi-layered grinding pad
Manufactured with the best-selling carrier
Elastic backing material: Less vibration at work
Quality-tested: High safety through regular testing
Inexpensive
Good life on various materials, rough and fine grinding
Good price-performance ratio thanks to normal corundum
The SLTO fan grinding disc offers a very good price-performance ratio thanks to the rectangular fins and the normal corundum and represents an optimal alternative to the roughing disc. Due to the self-sharpening effect of the zirconium oxide, combined with a high hardness and sharpness of the grinding grain, this tool achieves high deposits and a long service life especially on hard and tough materials such as stainless steel. Thanks to the multi-layered grinding coating, this tool is always so sharp as the first use. If the upper fins wear, the fresh abrasive surface of the underlying slats is exposed. In this way the tool has a long service life and a constant quality of work. The light, stable and elastic glass-fabric carrier of the tool makes an excellent surface result possible through its flexibility. The high fracture protection as well as low vibrations during work and easy handling make this tool perfect. Even at high speeds or working temperatures, the tool does not tear due to the high-quality resin system. The wide range of LUKAS includes grinding units for all workpieces and all types of machining.
This text is machine translated.