The aggressive all-rounder - glass fiber reinforced for maximum performance
Utilisation of the entire abrasive surface thanks to radial wear
Chip efficient even the harshest materials
Quality-tested: High safety through regular testing
Even wear without overheating, becoming brittle or leaving out
Excellent use of the grinding grain thanks to an optimized arrangement for a long service life
Highest hardness and sharpness for an impressive durability
Long life.
High stability and durability
High and fast stripping especially on hardened surfaces, tinder, hard coatings and tank welding seams
Innovative ceramic grain: Sharp to the end.
Integrated glass-fiber strengthened supporting plate
Can be used for a long time - no glazing of the grinding grain
Light carrier material for low tool weight
Phenol-free resin system: Good for the environment and health
Quick and easy installation without clamping wrench
Quick and easy installation without wrench thanks to integrated M14 thread
Faster finished due to the highest removal rate
Wide range of uses
Especially stable tool thanks to cropped design
This compact grinding disc with its double position self-sharpening ceramic grain grinding line closes the gap between the sanding disc plate and fiber disc with its impressively high and very constant removal rate over the entire service life. The advantages of three conventional tools combined in one grinding disc: The aggressiveness of a fiberglass disc, the uniform abrasion of a grinding disc and the endurance of a high-quality fan grinding disc. In addition, thanks to an integrated glass fiber reinforced support plate, no additional support plate is needed - this saves costs and provides clear time advantages when changing the tool. The hole of the Purple Grain Double with deep cropping zone allows for flat work. This makes it possible to reach areas that are difficult to access and thus offer more application possibilities than a conventional tool.
This text is machine translated.