• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg 0132 06 DIN connector Plug, straight Number of pins: 6 Silver 1 pc(s)

1/2
Image similar
Product type
DIN connector
Connector type
Plug, straight
Connection
Soldering
Number of pins
6
Contact material
CuZn
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

69 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.99
-6 %
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lumberg 0132 06 DIN connector Plug, straight Number of pins: 6 Silver 1 pc(s)

  • shielded

Technical specifications

Type

With anti-kink device.

Product type

DIN connector

Connector type

Plug, straight

Factory colour

Silver

Connection

Soldering

Number of pins

6

Contact material

CuZn

Material (details)

Kink protection: PVC

Manufacturer part #

0132 06

Type

0132 06

Content

1 pc(s)

Bend relief

Yes

Nominal voltage

60 V AC

Nominal current

4 A

PIN image

DIN 41524

Temperature range

-20 to +85 °C

Seal type

Bayonet

Pins

6

Connection

Soldering

Seal

Bayonet

Documents & Downloads

Datasheet

Datasheet 734535 Lumberg 0132 06 DIN connector Plug, straight Number of pins: 6 Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 734535 Lumberg 0132 06 DIN connector Plug, straight Number of pins: 6 Silver 1 pc(s)

Description

DIN-plug according to DIN 45321, compatible to IEC 60130-9. for Signal- and low load current by 4 A.
Applications:
Building technology (heating system), automation technology (control), computer technology (PC plug-in cards).

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)