• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg 1503 09 3.5 mm audio jack Socket, horizontal mount Number of pins: 3 Stereo Black 1 pc(s)

Product type
3.5 mm audio jack
Connector type
Socket, horizontal mount
Connection
Soldering
Number of pins
3
Contact material
Nickel plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 3.39
-41 %
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Lumberg 1503 09 3.5 mm audio jack Socket, horizontal mount Number of pins: 3 Stereo Black 1 pc(s)

  • 3.5 mm
  • Mounted socket
  • Rear mount
  • Stereo

Technical specifications

Type

Rear mount

Product type

3.5 mm audio jack

Connector type

Socket, horizontal mount

Factory colour

Black

Connection

Soldering

Number of pins

3

Contact material

Nickel plated

Manufacturer part #

1503 09

Type

1503 09

Mating cycles

≥ 5000

Audio channels

Stereo

Recess diameter (details)

6.2 mm

Content

1 pc(s)

Nominal voltage

34 V DC/AC

Nominal current

1 A

Switch contact

2 normally closed contact

Temperature range

-20 - +70 °C

Fitting method

PCB

Connection

Soldering

Documents & Downloads

Datasheet

Datasheet 738813 Lumberg 1503 09 3.5 mm audio jack Socket, horizontal mount Number of pins: 3 Stereo Black 1 pc(s)

Datasheet 738813 Lumberg 1503 09 3.5 mm audio jack Socket, horizontal mount Number of pins: 3 Stereo Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 738813 Lumberg 1503 09 3.5 mm audio jack Socket, horizontal mount Number of pins: 3 Stereo Black 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.68€ 2.89*

What kind of AV Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)