• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg 153206 3.5 mm audio jack Plug, straight Number of pins: 2 Mono Black 1 pc(s)

Product type
3.5 mm audio jack
Connector type
Plug, straight
Connection
Soldering
Number of pins
2
Contact material
Nickel plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

247 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.59
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lumberg 153206 3.5 mm audio jack Plug, straight Number of pins: 2 Mono Black 1 pc(s)

  • 3.5 mm
  • Straight plug
  • D cell

Technical specifications

Type

With the ball and bend protection, straight

Product type

3.5 mm audio jack

Connector type

Plug, straight

Factory colour

Black

Connection

Soldering

Number of pins

2

Contact material

Nickel plated

Material (details)

PE

Manufacturer part #

153206

Type

153206

Audio channels

Mono

Outside Ø

3.5 mm

Content

1 pc(s)

Bend relief

Yes

Nominal voltage

34 V DC/AC

Nominal current

1 A

Temperature range

-20 - +70 °C

Connection

Soldering

Casing

PE

Documents & Downloads

Datasheet

Datasheet 731432 Lumberg 153206 3.5 mm audio jack Plug, straight Number of pins: 2 Mono Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 731432 Lumberg 153206 3.5 mm audio jack Plug, straight Number of pins: 2 Mono Black 1 pc(s)

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)