

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Sensor lead
3 x
0.34 mm²
3 x 0.34 mm²
Halogen-free
Flame-retardant
Oil-resistant
4.30 mm
Black
25 m
10
Yes
No
Yes
No
109568
Polyurethane
brown, blue black
STL 224
PUR
UV resistant
3 x 0.34 mm²
10 x external dia.,
Datasheet 600073 Lumberg Automation 109568 Sensor lead 3 x 0.34 mm² Black 25 m
User & Safety Instructions 600073 Lumberg Automation 109568 Sensor lead 3 x 0.34 mm² Black 25 m