

RSCW 4/9
Sensor/actuator connector
Plug, right angle
Sensor connector
M12 plug, right angle
Customisable
4
250 V
4 A
4 A
0.75 mm²
Screws
Black
M12
PG9
CuZn
Gold plated
IP67
Oil-resistant
-25 °C
+90 °C
Screw-on
11604
Yes
1 pc(s)
Connector
> 109 Ω
4 A
M12
3
0.75 mm²
Screws
-25 - +90 °C
Datasheet 3210165 Lumberg Automation 11604 Sensor/actuator connector M12 Plug, right angle No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions 3210165 Lumberg Automation 11604 Sensor/actuator connector M12 Plug, right angle No. of pins (RJ): 4 1 pc(s)