Image similar
RKWUE 19-242/8 M
Sensor/actuator connector (pre-fab)
Connector, right angle
Sensor connector
M23 socket, right angle
Cable, open end
19
8.00 m
PUR
120 V AC
120 V DC
8 A
10 A
NaN A
0.50 mm²
1 mm²
Black
M23
Black
CuZn
Copper tin plated (ASTM B-152)
IP67
-50 °C
+80 °C
Screw-on
19550
1 pc(s)
Yes
11.60 mm
Datasheet 2187496 Lumberg Automation 19550 Sensor/actuator connector (pre-fab) M23 Connector, right angle 8.00 m No. of pins (RJ): 19 1 pc