• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg Automation 2072 Sensor/actuator connector M23 Connector, right angle No. of pins (RJ): 12 1 pc(s)

Product type
Sensor/actuator connector
Connector type
Connector, right angle
Connector standard
Sensor connector
Connection side A
M23 socket, right angle
Connection side B
Customisable
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

RKCW 120/13,5

Product type

Sensor/actuator connector

Connector type

Connector, right angle

Connector standard

Sensor connector

Connection side A

M23 socket, right angle

Connection side B

Customisable

No. of pins

12

Nominal voltage

250 V

Nominal current

7.50 A

Nominal current - rounded value

7.5 A

Connector cross-section (max.)

1 mm²

Connection

Soldering

Factory colour

Nickel

Thread type connection side

M23

Thread type (wiring and installation)

PG13,5

Contact material

CuZn

Contact surface

Gold plated

IP67

Min. temperature

-40 °C

Max. temperature

+125 °C

Seal type

Screw-on

Manufacturer part #

2072

Content

1 pc(s)

Cable diameter (details)

10 mm

Case material

CuZn, Ni-plated

Documents & Downloads

Datasheet

Datasheet 409337 Lumberg Automation 2072 Sensor/actuator connector M23 Connector, right angle No. of pins (RJ): 12 1 pc(s)

User & Safety Instructions

User & Safety Instructions 409337 Lumberg Automation 2072 Sensor/actuator connector M23 Connector, right angle No. of pins (RJ): 12 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)