• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg Automation 6712 Sensor/actuator connector (pre-fab) M23 Connector, right angle 5.00 m No. of pins (RJ): 19 1 pc(

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Connector, right angle
Connector standard
Sensor connector
Connection side A
M23 socket, right angle
Connection side B
Cable, open end
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sensor/actuator connector (pre-fab

Our service for you

Technical specifications

  • Contact size 16x0.5mm² + 3x1.0 mm²
Type

RKWU 19-S4740/5 M

Product type

Sensor/actuator connector (pre-fab)

Connector type

Connector, right angle

Connector standard

Sensor connector

Connection side A

M23 socket, right angle

Connection side B

Cable, open end

No. of pins

19

Cable length

5.00 m

Jacket material

TPE

Nominal voltage

120 V AC

120 V DC

Nominal current

8 A

10 A

Nominal current - rounded value

NaN A

Cross-section (sensor/actuator wiring)

0.50 mm²

1 mm²

Factory colour

Yellow

Thread type connection side

M23

Cable colour

Yellow

Contact material

Copper

Contact surface

Copper tin plated (ASTM B-152)

IP67

Min. temperature

-25 °C

Max. temperature

+80 °C

Seal type

Screw-on

Manufacturer part #

6712

Content

1 pc(s)

RoHS-compliant

Yes

Cable diameter (details)

11.60 mm

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)