
Image similar
RKM 5-671/2 M
Sensor/actuator cable
Connector, straight
Sensor connector
M8 socket, straight
Cable, open end
5
2.00 m
PUR
30 V AC
30 V DC
4 A
4 A
0.34 mm²
M8
Black
B
CuZn
Gold plated
Halogen-free
-40 °C
+90 °C
Screw-on
934871001
Yes
1 pc(s)
User & Safety Instructions 3210226 Lumberg Automation 934871001 Sensor/actuator cable M8 Connector, straight 2.00 m No. of pins (RJ): 5 1 pc(s)