• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg Automation Sensor/actuator cable M8 Connector, straight 2.00 m No. of pins (RJ): 5 5 pc(s)

Image similar
Product type
Sensor/actuator cable
Connector type
Connector, straight
Connector standard
Sensor connector
Connection side A
M8 socket, straight
Connection side B
Cable, open end
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.80 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

RKM 5-506/2 M

Product type

Sensor/actuator cable

Connector type

Connector, straight

Connector standard

Sensor connector

Connection side A

M8 socket, straight

Connection side B

Cable, open end

No. of pins

5

Cable length

2.00 m

Jacket material

PUR

Nominal voltage

50 V AC

60 V DC

Nominal current

3 A

Nominal current - rounded value

3 A

Cross-section (sensor/actuator wiring)

0.25 mm²

Thread type connection side

M8

Cable colour

Black

Coding

B

Contact material

CuZn

Contact surface

Gold plated

Features

Halogen-free

Min. temperature

-40 °C

Max. temperature

+90 °C

Seal type

Screw-on

Industrial packaging

Yes

Content

5 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?