
Image similar
RKM 5-507/5 M
Sensor/actuator cable
Connector, straight
Sensor connector
M8 socket, straight
Cable, open end
5
5.00 m
PUR
50 V AC
60 V DC
3 A
3 A
0.25 mm²
M8
Black
B
CuZn
Gold plated
Halogen-free
-40 °C
+90 °C
Screw-on
934871014-5
Yes
1 pc(s)
User & Safety Instructions 3210227 Lumberg Automation 934871014-5 Sensor/actuator cable M8 Connector, straight 5.00 m No. of pins (RJ): 5 1 pc(s)