• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg KFR 50/6 DIN connector Socket, vertical vertical Number of pins: 5 Silver 1 pc(s)

1/2
Product type
DIN connector
Connector type
Socket, vertical vertical
Connection
Soldering
Number of pins
5
Contact material
Gold plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lumberg KFR 50/6 DIN connector Socket, vertical vertical Number of pins: 5 Silver 1 pc(s)

  • IP40

Technical specifications

Type

Screw cap, Front mounting

Product type

DIN connector

Connector type

Socket, vertical vertical

Factory colour

Silver

Connection

Soldering

Number of pins

5

Contact material

Gold plated

Material (details)

Housing: nickel-plated

Manufacturer part #

KFR 50/6

Type

KFR 50/6

Content

1 pc(s)

Nominal voltage

250 V AC

Nominal current

5 A

PIN image

IEC 60130-9

IP40

Temperature range

-40 to +85 °C

Pins

5

Connection

Soldering

Documents & Downloads

Datasheet

Datasheet 732848 Lumberg KFR 50/6 DIN connector Socket, vertical vertical Number of pins: 5 Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 732848 Lumberg KFR 50/6 DIN connector Socket, vertical vertical Number of pins: 5 Silver 1 pc(s)

Description

Lumberg-Products works in various everyday devices used in daily life for safe and secure electric connections. This circular connector with screw cap is for secure connection despite easy mounting. Suitable for Signal- and load currents max 5 A. compatible according to IEC 60130-9.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.98€ 47.98*

What kind of AV Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)