• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg MJ 372/7 DIN connector Socket, straight Number of pins: 7 Black 1 pc(s)

Image similar
Product type
DIN connector
Connector type
Socket, straight
Connection
Soldering
Number of pins
7
Contact material
Nickel plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.89 / piece)
€ 1.89
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lumberg MJ 372/7 DIN connector Socket, straight Number of pins: 7 Black 1 pc(s)

  • With anti-kink device.

Technical specifications

Type

Coupler

Product type

DIN connector

Connector type

Socket, straight

Factory colour

Black

Connection

Soldering

Number of pins

7

Contact material

Nickel plated

Manufacturer part #

MJ 372/7

Type

MJ 372/7

Content

1 pc(s)

Cable Ø range
Bend relief

Yes

Pins

7

Connection

Soldering

Seal

None

Documents & Downloads

Datasheet

Datasheet 731983 Lumberg MJ 372/7 DIN connector Socket, straight Number of pins: 7 Black 1 pc(s)

What kind of AV Connectors are you looking for?