• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg MP-371/S4 DIN connector Plug, straight Number of pins: 4 Black 1 pc(s)

EAN:
Part number:
Item no:
1/2
Product type
DIN connector
Connector type
Plug, straight
Connection
Soldering
Number of pins
4
Contact material
Nickel plated
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

41 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lumberg MP-371/S4 DIN connector Plug, straight Number of pins: 4 Black 1 pc(s)

  • With anti-kink device.

Technical specifications

Type

Connector

Product type

DIN connector

Connector type

Plug, straight

Factory colour

Black

Connection

Soldering

Number of pins

4

Contact material

Nickel plated

Manufacturer part #

MP-371/S4

Type

MP-371/S4

Content

1 pc(s)

Bend relief

Yes

Pins

4

Connection

Soldering

Seal

None

Documents & Downloads

Datasheet

Datasheet 733209 Lumberg MP-371/S4 DIN connector Plug, straight Number of pins: 4 Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 733209 Lumberg MP-371/S4 DIN connector Plug, straight Number of pins: 4 Black 1 pc(s)

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)