• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg MJ-372/6 DIN connector Socket, straight Number of pins: 6 Black 1 pc(s)

1/2
Image similar
Product type
DIN connector
Connector type
Socket, straight
Connection
Soldering
Number of pins
6
Contact material
Nickel plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 3.69
-33 %
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lumberg MJ-372/6 DIN connector Socket, straight Number of pins: 6 Black 1 pc(s)

  • With anti-kink device.

Technical specifications

Type

Coupler

Product type

DIN connector

Connector type

Socket, straight

Factory colour

Black

Connection

Soldering

Number of pins

6

Contact material

Nickel plated

Manufacturer part #

MJ-372/6

Type

MJ-372/6

Content

1 pc(s)

Bend relief

Yes

Pins

6

Connection

Soldering

Seal

None

Documents & Downloads

Datasheet

Datasheet 733262 Lumberg MJ-372/6 DIN connector Socket, straight Number of pins: 6 Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 733262 Lumberg MJ-372/6 DIN connector Socket, straight Number of pins: 6 Black 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.48€ 6.28*

What kind of AV Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)