• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg SGV 50/6 C Plug Plug, mount Total number of pins: 5 1 pc(s)

Image similar
Product type
Plug
Connector type
Plug, mount
Total no. of pins
5
Connection
Crimp
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

150 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Type

SGV 50/6 C

Product type

Plug

Connector type

Plug, mount

Total no. of pins

5

Connection

Crimp

Content

1 pc(s)

Max. temperature

+85 °C

Nominal current

5 A

Min. temperature

-40 °C

Nominal current - rounded value

5 A

Nominal voltage

300 V

Case material

Diecast zinc (Ni-plated)

Manufacturer part #

SGV 50/6 C

Number of pins

5

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3208172 Lumberg SGV 50/6 C Plug Plug, mount Total number of pins: 5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3208172 Lumberg SGV 50/6 C Plug Plug, mount Total number of pins: 5 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4.48*

What kind of Keyed Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)