• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg WKV 71 C Connector Total number of pins: 7 1 pc(s)

Image similar
Product type
Connector
Total no. of pins
7
Connection
Crimp
Content
1 pc(s)
Nominal current - rounded value
5 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

149 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Type

WKV 71 C

Product type

Connector

Total no. of pins

7

Connection

Crimp

Content

1 pc(s)

Max. temperature

+85 °C

Nominal current

5 A

Min. temperature

-40 °C

Nominal current - rounded value

5 A

Nominal voltage

100 V

Cable Ø (max.)

6 mm

Cable Ø up to

4 mm

Case material

PC

Manufacturer part #

WKV 71 C

Cable Ø range

4 - 6 mm

Number of pins

7

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3208191 Lumberg WKV 71 C Connector Total number of pins: 7 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3208191 Lumberg WKV 71 C Connector Total number of pins: 7 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.78*

What kind of Keyed Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)